


LD1117ADT-TR | |
|---|---|
DigiKey Part Number | 497-3452-2-ND - Tape & Reel (TR) 497-3452-1-ND - Cut Tape (CT) 497-3452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117ADT-TR |
Description | IC REG LINEAR POS ADJ 1A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1117ADT-TR Models |
Category | Voltage Dropout (Max) 1.3V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 5 mA |
Part Status Active | PSRR 80dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package DPAK |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 25 | 7,80280 Kč | 195,07 Kč |
| 100 | 6,79710 Kč | 679,71 Kč |
| 250 | 6,31788 Kč | 1 579,47 Kč |
| 500 | 6,02936 Kč | 3 014,68 Kč |
| 1 000 | 5,79146 Kč | 5 791,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,54045 Kč | 13 851,12 Kč |
| 5 000 | 5,38922 Kč | 26 946,10 Kč |
| 7 500 | 5,31342 Kč | 39 850,65 Kč |
| 12 500 | 5,22948 Kč | 65 368,50 Kč |
| 17 500 | 5,18045 Kč | 90 657,88 Kč |
| 25 000 | 5,13327 Kč | 128 331,75 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

