


LD1086PUR | |
|---|---|
DigiKey Part Number | 497-LD1086PURTR-ND - Tape & Reel (TR) 497-LD1086PURCT-ND - Cut Tape (CT) 497-LD1086PURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1086PUR |
Description | IC REG LINEAR POS ADJ 1.5A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A |
Datasheet | Datasheet |
EDA/CAD Models | LD1086PUR Models |
Category | Voltage Dropout (Max) 1.5V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 mA |
Part Status Active | PSRR 88dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1965EDD#TRPBF | Analog Devices Inc. | 5 717 | 505-LT1965EDD#TRPBFCT-ND | 6,10000 Kč | Similar |
| LT3080EDD#TRPBF | Analog Devices Inc. | 8 321 | LT3080EDD#TRPBFCT-ND | 5,46000 Kč | Similar |
| TPL8151AD-DF9R | 3PEAK | 2 870 | 5503-TPL8151AD-DF9RCT-ND | 2,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 23,41300 Kč | 234,13 Kč |
| 25 | 21,25000 Kč | 531,25 Kč |
| 100 | 18,86460 Kč | 1 886,46 Kč |
| 250 | 17,72568 Kč | 4 431,42 Kč |
| 500 | 17,03988 Kč | 8 519,94 Kč |
| 1 000 | 16,86349 Kč | 16 863,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 15,22742 Kč | 68 523,39 Kč |
| 9 000 | 14,92834 Kč | 134 355,06 Kč |
| 13 500 | 14,77858 Kč | 199 510,83 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |



