



LD1086D2TTR | |
|---|---|
DigiKey Part Number | 497-3566-2-ND - Tape & Reel (TR) 497-3566-1-ND - Cut Tape (CT) 497-3566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1086D2TTR |
Description | IC REG LINEAR POS ADJ 1.5A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1086D2TTR Models |
Category | Voltage Dropout (Max) 1.5V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 mA |
Part Status Active | PSRR 88dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package D2PAK |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 24,04300 Kč | 240,43 Kč |
| 25 | 21,82960 Kč | 545,74 Kč |
| 100 | 19,38330 Kč | 1 938,33 Kč |
| 250 | 18,21956 Kč | 4 554,89 Kč |
| 500 | 17,51738 Kč | 8 758,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,93951 Kč | 16 939,51 Kč |
| 2 000 | 16,46401 Kč | 32 928,02 Kč |
| 3 000 | 16,22578 Kč | 48 677,34 Kč |
| 5 000 | 15,96192 Kč | 79 809,60 Kč |
| 7 000 | 15,80765 Kč | 110 653,55 Kč |
| 10 000 | 15,65941 Kč | 156 594,10 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

