Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1086BV-DG

DigiKey Part Number
497-15588-5-ND
Manufacturer
Manufacturer Product Number
LD1086BV-DG
Description
IC REG LINEAR POS ADJ 1.5A TO220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220
Datasheet
 Datasheet
EDA/CAD Models
LD1086BV-DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.5V @ 1.5A
Mfr
Current - Output
Packaging
Tube
Current - Quiescent (Iq)
10 mA
Part Status
Active
PSRR
88dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
30V
Package / Case
TO-220-3
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
TO-220
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 386
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
133,37000 Kč33,37 Kč
1024,40100 Kč244,01 Kč
5020,79300 Kč1 039,65 Kč
10019,67720 Kč1 967,72 Kč
25018,49884 Kč4 624,71 Kč
50017,78890 Kč8 894,45 Kč
1 00017,20433 Kč17 204,33 Kč
2 50016,58721 Kč41 468,02 Kč
5 00016,21532 Kč81 076,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,37000 Kč
Unit Price with VAT:40,37770 Kč