


LD1086BDTTR | |
|---|---|
DigiKey Part Number | 497-16411-2-ND - Tape & Reel (TR) 497-16411-1-ND - Cut Tape (CT) 497-16411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1086BDTTR |
Description | IC REG LINEAR POS ADJ 1.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1086BDTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 88dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,53100 Kč | 225,31 Kč |
| 25 | 20,45200 Kč | 511,30 Kč |
| 100 | 18,15070 Kč | 1 815,07 Kč |
| 250 | 17,05372 Kč | 4 263,43 Kč |
| 500 | 16,39272 Kč | 8 196,36 Kč |
| 1 000 | 15,84845 Kč | 15 848,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,27411 Kč | 38 185,28 Kč |
| 5 000 | 14,92794 Kč | 74 639,70 Kč |
| 7 500 | 14,75454 Kč | 110 659,05 Kč |
| 12 500 | 14,56240 Kč | 182 030,00 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |


