8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCP02-150B1RL

DigiKey Part Number
497-13418-2-ND - Tape & Reel (TR)
497-13418-1-ND - Cut Tape (CT)
497-13418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCP02-150B1RL
Description
THYRISTOR 30A 8-SOIC
Customer Reference
Detailed Description
Off-State Ipp TVS Thyristor 8-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LCP02-150B1RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Voltage - Breakover
-
Voltage - Off State
-
Current - Peak Pulse (10/1000µs)
30 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,87000 Kč56,87 Kč
1036,72300 Kč367,23 Kč
10025,24390 Kč2 524,39 Kč
50020,52754 Kč10 263,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50017,94865 Kč26 922,98 Kč
3 00016,77079 Kč50 312,37 Kč
Manufacturers Standard Package
Unit Price without VAT:56,87000 Kč
Unit Price with VAT:68,81270 Kč