
LBP01-0803SC5 | |
|---|---|
DigiKey Part Number | 497-13095-2-ND - Tape & Reel (TR) 497-13095-1-ND - Cut Tape (CT) 497-13095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBP01-0803SC5 |
Description | LIGHT PROTECT LED SHUNT 15V SMD |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 15V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBP01-0803SC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage | 15V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,32800 Kč | 73,28 Kč |
| 25 | 6,55120 Kč | 163,78 Kč |
| 100 | 5,69260 Kč | 569,26 Kč |
| 250 | 5,28308 Kč | 1 320,77 Kč |
| 500 | 5,03616 Kč | 2 518,08 Kč |
| 1 000 | 4,83248 Kč | 4 832,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,58099 Kč | 13 742,97 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

