
L99LDLH32TR | |
---|---|
DigiKey Part Number | 497-L99LDLH32TR-ND - Tape & Reel (TR) 497-L99LDLH32TRCT-ND - Cut Tape (CT) 497-L99LDLH32TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99LDLH32TR |
Description | 32 CHANNELS LED DRIVER WITH AUTO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 32 Output Linear Constant Current PWM Dimming 24mA 48-VFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L99LDLH32TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 32 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | 5V | |
Current - Output / Channel | 24mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 193,30000 Kč | 193,30 Kč |
10 | 150,39300 Kč | 1 503,93 Kč |
25 | 139,67760 Kč | 3 491,94 Kč |
100 | 127,90660 Kč | 12 790,66 Kč |
250 | 122,29208 Kč | 30 573,02 Kč |
500 | 118,90848 Kč | 59 454,24 Kč |
1 000 | 116,12413 Kč | 116 124,13 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 113,18497 Kč | 282 962,42 Kč |
Unit Price without VAT: | 193,30000 Kč |
---|---|
Unit Price with VAT: | 233,89300 Kč |