
L99LD21Q6TR | |
|---|---|
DigiKey Part Number | 497-18127-2-ND - Tape & Reel (TR) 497-18127-1-ND - Cut Tape (CT) 497-18127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99LD21Q6TR |
Description | IC LED DRVR RGLTR PWM 1.5A 40QFN |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Buck, Boost PWM Dimming 1.5A 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | L99LD21Q6TR Models |
Category | Current - Output / Channel 1.5A |
Manufacturer STMicroelectronics | Frequency 100kHz ~ 450kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Last Time Buy | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Buck, Boost | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Supply (Min) 5.5V | Package / Case 40-TFQFN Exposed Pad |
Voltage - Supply (Max) 24V | Supplier Device Package 40-QFN (6x6) |
Voltage - Output 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 69,44000 Kč | 694,40 Kč |
| 25 | 63,90960 Kč | 1 597,74 Kč |
| 100 | 57,82430 Kč | 5 782,43 Kč |
| 250 | 56,86092 Kč | 14 215,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 56,86125 Kč | 170 583,75 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |

