
L99LD20Q6TR | |
|---|---|
DigiKey Part Number | 497-18126-2-ND - Tape & Reel (TR) 497-18126-1-ND - Cut Tape (CT) 497-18126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99LD20Q6TR |
Description | IC LED DRVR RGLTR PWM 1.5A 40QFN |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Buck PWM Dimming 1.5A 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | L99LD20Q6TR Models |
Category | Current - Output / Channel 1.5A |
Manufacturer STMicroelectronics | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Buck | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 40-TFQFN Exposed Pad |
Voltage - Supply (Min) 5.5V | Supplier Device Package 40-QFN (6x6) |
Voltage - Supply (Max) 24V | Base Product Number |
Voltage - Output 50V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L99LD21Q6TR | STMicroelectronics | 1 956 | 497-18127-1-ND | 91,55000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 63,96000 Kč | 639,60 Kč |
| 25 | 58,79440 Kč | 1 469,86 Kč |
| 100 | 53,09760 Kč | 5 309,76 Kč |
| 250 | 50,38260 Kč | 12 595,65 Kč |
| 500 | 48,74686 Kč | 24 373,43 Kč |
| 1 000 | 47,39984 Kč | 47 399,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 62,11200 Kč | 621,12 Kč |
| 25 | 57,08080 Kč | 1 427,02 Kč |
| 100 | 51,55010 Kč | 5 155,01 Kč |
| 250 | 48,91528 Kč | 12 228,82 Kč |
| 500 | 47,32698 Kč | 23 663,49 Kč |
| 1 000 | 46,01922 Kč | 46 019,22 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |

