
L99BM1T-TR | |
|---|---|
DigiKey Part Number | 497-L99BM1T-TR-ND - Tape & Reel (TR) 497-L99BM1T-TRCT-ND - Cut Tape (CT) 497-L99BM1T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99BM1T-TR |
Description | IC TRANSCEIVER HALF 1/1 16SO |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L99BM1T-TR Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer STMicroelectronics | Data Rate 2.66Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Transceiver, Isolated | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 16-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,59000 Kč | 121,59 Kč |
| 10 | 93,05700 Kč | 930,57 Kč |
| 25 | 85,90800 Kč | 2 147,70 Kč |
| 100 | 78,06210 Kč | 7 806,21 Kč |
| 250 | 74,98636 Kč | 18 746,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 68,25146 Kč | 170 628,65 Kč |
| Unit Price without VAT: | 121,59000 Kč |
|---|---|
| Unit Price with VAT: | 147,12390 Kč |


