
L9997ND013TR | |
|---|---|
DigiKey Part Number | 497-3661-2-ND - Tape & Reel (TR) 497-3661-1-ND - Cut Tape (CT) 497-3661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9997ND013TR |
Description | IC MOTOR DRIVER 7V-16.5V 20SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver CMOS, DMOS Parallel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L9997ND013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | CMOS, DMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 1.2A | |
Voltage - Supply | 7V ~ 16.5V | |
Voltage - Load | 7V ~ 16.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,62000 Kč | 45,62 Kč |
| 10 | 33,70300 Kč | 337,03 Kč |
| 25 | 30,74520 Kč | 768,63 Kč |
| 100 | 27,48940 Kč | 2 748,94 Kč |
| 250 | 25,93500 Kč | 6 483,75 Kč |
| 500 | 24,99850 Kč | 12 499,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,22758 Kč | 24 227,58 Kč |
| 2 000 | 23,59321 Kč | 47 186,42 Kč |
| 3 000 | 23,27558 Kč | 69 826,74 Kč |
| 5 000 | 22,92362 Kč | 114 618,10 Kč |
| 7 000 | 22,71785 Kč | 159 024,95 Kč |
| Unit Price without VAT: | 45,62000 Kč |
|---|---|
| Unit Price with VAT: | 55,20020 Kč |


