
L9997ND013TR | |
|---|---|
DigiKey Part Number | 497-3661-2-ND - Tape & Reel (TR) 497-3661-1-ND - Cut Tape (CT) 497-3661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9997ND013TR |
Description | IC MOTOR DRIVER 7V-16.5V 20SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver CMOS, DMOS Parallel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L9997ND013TR Models |
Category | Current - Output 1.2A |
Manufacturer STMicroelectronics | Voltage - Supply 7V ~ 16.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 7V ~ 16.5V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Interface Parallel | Supplier Device Package 20-SO |
Technology CMOS, DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 35,00400 Kč | 350,04 Kč |
| 25 | 31,92520 Kč | 798,13 Kč |
| 100 | 28,54260 Kč | 2 854,26 Kč |
| 250 | 26,92868 Kč | 6 732,17 Kč |
| 500 | 26,10010 Kč | 13 050,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,15581 Kč | 25 155,81 Kč |
| 2 000 | 24,49711 Kč | 48 994,22 Kč |
| 3 000 | 24,16716 Kč | 72 501,48 Kč |
| 5 000 | 23,80178 Kč | 119 008,90 Kč |
| 7 000 | 23,58819 Kč | 165 117,33 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |

