1/1 Transceiver, Isolated Half 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9963T

DigiKey Part Number
497-L9963T-ND
Manufacturer
Manufacturer Product Number
L9963T
Description
ASSP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated Half 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver, Isolated
Protocol
-
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
400 mV
Data Rate
2.66Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00078,58543 Kč78 585,43 Kč
Manufacturers Standard Package
Unit Price without VAT:78,58543 Kč
Unit Price with VAT:95,08837 Kč