
L9963T-TR | |
|---|---|
DigiKey Part Number | 497-L9963T-TR-ND - Tape & Reel (TR) 497-L9963T-TRCT-ND - Cut Tape (CT) 497-L9963T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9963T-TR |
Description | AUTOMOTIVE GENERAL PURPOSE SPI T |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L9963T-TR Models |
Category | Mounting Type Surface Mount |
Manufacturer STMicroelectronics | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-SO |
Part Status Active | Base Product Number |
Operating Temperature -40°C ~ 105°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,85000 Kč | 137,85 Kč |
| 10 | 105,90400 Kč | 1 059,04 Kč |
| 25 | 97,92920 Kč | 2 448,23 Kč |
| 100 | 89,16560 Kč | 8 916,56 Kč |
| 250 | 86,15408 Kč | 21 538,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 78,20479 Kč | 195 511,98 Kč |
| Unit Price without VAT: | 137,85000 Kč |
|---|---|
| Unit Price with VAT: | 166,79850 Kč |




