Battery Battery Balancing IC Lithium Ion 64-TQFP-EP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9963E

DigiKey Part Number
497-L9963E-ND
Manufacturer
Manufacturer Product Number
L9963E
Description
ASSP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Battery Battery Balancing IC Lithium Ion 64-TQFP-EP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Interface
SPI
Mfr
Operating Temperature
-40°C ~ 105°C (TA)
Series
Grade
Packaging
Bulk
Qualification
Part Status
Active
Mounting Type
Surface Mount
Function
Battery Balancing
Package / Case
64-TQFP Exposed Pad
Battery Chemistry
Lithium Ion
Supplier Device Package
64-TQFP-EP (10x10)
Number of Cells
4 ~ 14
Base Product Number
Fault Protection
Over Current, Over Temperature, Over/Under Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
960148,74983 Kč142 799,84 Kč
Manufacturers Standard Package
Unit Price without VAT:148,74983 Kč
Unit Price with VAT:179,98729 Kč