


L9945TR | |
|---|---|
DigiKey Part Number | 497-18911-2-ND - Tape & Reel (TR) 497-18911-1-ND - Cut Tape (CT) 497-18911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9945TR |
Description | IC PTS SMART POWER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | PMIC 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | L9945TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 3.8V ~ 5.5V, 4.5V ~ 36V | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,97000 Kč | 203,97 Kč |
| 10 | 140,21400 Kč | 1 402,14 Kč |
| 100 | 113,81520 Kč | 11 381,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 92,98585 Kč | 92 985,85 Kč |
| Unit Price without VAT: | 203,97000 Kč |
|---|---|
| Unit Price with VAT: | 246,80370 Kč |









