


L9942XP1TR | |
|---|---|
DigiKey Part Number | 497-11666-2-ND - Tape & Reel (TR) 497-11666-1-ND - Cut Tape (CT) 497-11666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9942XP1TR |
Description | IC MTR DRV BIPLR 3-5.3V 24PWRSSO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS SPI PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | L9942XP1TR Models |
Category | Current - Output 1.3A |
Manufacturer STMicroelectronics | Voltage - Supply 3V ~ 5.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 7V ~ 20V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - Stepper Bipolar | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-PowerBSOP (0.295", 7.50mm Width) |
Interface SPI | Supplier Device Package PowerSSO-24 |
Technology DMOS | Base Product Number |
Step Resolution 1, 1/2, 1/8, 1/16, 1/32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 79,24600 Kč | 792,46 Kč |
| 25 | 73,02280 Kč | 1 825,57 Kč |
| 100 | 66,17520 Kč | 6 617,52 Kč |
| 250 | 63,07464 Kč | 15 768,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,32628 Kč | 59 326,28 Kč |
| 2 000 | 57,99375 Kč | 115 987,50 Kč |
| 3 000 | 57,32678 Kč | 171 980,34 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |



