


L9942XP1TR | |
|---|---|
DigiKey Part Number | 497-11666-2-ND - Tape & Reel (TR) 497-11666-1-ND - Cut Tape (CT) 497-11666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9942XP1TR |
Description | IC MTR DRV BIPLR 3-5.3V 24PWRSSO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS SPI PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | L9942XP1TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/8, 1/16, 1/32 | |
Applications | - | |
Current - Output | 1.3A | |
Voltage - Supply | 3V ~ 5.3V | |
Voltage - Load | 7V ~ 20V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerBSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 76,93700 Kč | 769,37 Kč |
| 25 | 70,88920 Kč | 1 772,23 Kč |
| 100 | 64,24760 Kč | 6 424,76 Kč |
| 250 | 61,07984 Kč | 15 269,96 Kč |
| 500 | 59,16984 Kč | 29 584,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,59835 Kč | 57 598,35 Kč |
| 2 000 | 56,30477 Kč | 112 609,54 Kč |
| 3 000 | 55,65716 Kč | 166 971,48 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |



