


L9679ETR | |
|---|---|
DigiKey Part Number | 497-L9679ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9679ETR |
Description | L9679ETR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | PMIC 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L9679ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 81,39117 Kč | 195 338,81 Kč |
| Unit Price without VAT: | 81,39117 Kč |
|---|---|
| Unit Price with VAT: | 98,48332 Kč |

