


L79L15ACD13TR | |
|---|---|
DigiKey Part Number | 497-7303-2-ND - Tape & Reel (TR) 497-7303-1-ND - Cut Tape (CT) 497-7303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L79L15ACD13TR |
Description | IC REG LINEAR -15V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L79L15ACD13TR Models |
Category | Current - Quiescent (Iq) 6 mA |
Mfr | Current - Supply (Max) 6.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 39dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) -35V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) -15V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 25 | 4,72880 Kč | 118,22 Kč |
| 100 | 4,07570 Kč | 407,57 Kč |
| 250 | 3,76704 Kč | 941,76 Kč |
| 500 | 3,58058 Kč | 1 790,29 Kč |
| 1 000 | 3,42687 Kč | 3 426,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,26468 Kč | 8 161,70 Kč |
| 5 000 | 3,16692 Kč | 15 834,60 Kč |
| 7 500 | 3,11795 Kč | 23 384,62 Kč |
| 12 500 | 3,06369 Kč | 38 296,12 Kč |
| 17 500 | 3,03198 Kč | 53 059,65 Kč |
| 25 000 | 3,00148 Kč | 75 037,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


