



L7905CV-DG | |
|---|---|
DigiKey Part Number | 497-12408-ND |
Manufacturer | |
Manufacturer Product Number | L7905CV-DG |
Description | IC REG LINEAR -5V 1.5A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L7905CV-DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 50 | 10,31840 Kč | 515,92 Kč |
| 100 | 9,70740 Kč | 970,74 Kč |
| 250 | 9,06272 Kč | 2 265,68 Kč |
| 500 | 8,67344 Kč | 4 336,72 Kč |
| 1 000 | 8,35279 Kč | 8 352,79 Kč |
| 2 500 | 8,01443 Kč | 20 036,08 Kč |
| 5 000 | 7,81054 Kč | 39 052,70 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


