


L78M08CDT-TR | |
|---|---|
DigiKey Part Number | 497-1206-2-ND - Tape & Reel (TR) 497-1206-1-ND - Cut Tape (CT) 497-1206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78M08CDT-TR |
Description | IC REG LINEAR 8V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L78M08CDT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 56dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 8,61300 Kč | 86,13 Kč |
| 25 | 7,70000 Kč | 192,50 Kč |
| 100 | 6,71130 Kč | 671,13 Kč |
| 250 | 6,23828 Kč | 1 559,57 Kč |
| 500 | 5,95300 Kč | 2 976,50 Kč |
| 1 000 | 5,71795 Kč | 5 717,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,46981 Kč | 13 674,52 Kč |
| 5 000 | 5,32032 Kč | 26 601,60 Kč |
| 7 500 | 5,24546 Kč | 39 340,95 Kč |
| 12 500 | 5,16252 Kč | 64 531,50 Kč |
| 17 500 | 5,11401 Kč | 89 495,18 Kč |
| 25 000 | 5,06740 Kč | 126 685,00 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |





