


L78M05ACDT-TR | |
|---|---|
DigiKey Part Number | 497-1202-2-ND - Tape & Reel (TR) 497-1202-1-ND - Cut Tape (CT) 497-1202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78M05ACDT-TR |
Description | IC REG LINEAR 5V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L78M05ACDT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 25 | 7,44160 Kč | 186,04 Kč |
| 100 | 6,48000 Kč | 648,00 Kč |
| 250 | 6,02056 Kč | 1 505,14 Kč |
| 500 | 5,74380 Kč | 2 871,90 Kč |
| 1 000 | 5,51533 Kč | 5 515,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,27428 Kč | 13 185,70 Kč |
| 5 000 | 5,12906 Kč | 25 645,30 Kč |
| 7 500 | 5,05632 Kč | 37 922,40 Kč |
| 12 500 | 4,97572 Kč | 62 196,50 Kč |
| 17 500 | 4,92861 Kč | 86 250,68 Kč |
| 25 000 | 4,88328 Kč | 122 082,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

