


L78L33ACZTR | |
|---|---|
DigiKey Part Number | 497-16176-2-ND - Tape & Reel (TR) 497-16176-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L78L33ACZTR |
Description | IC REG LINEAR 3.3V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L33ACZTR Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,58800 Kč | 45,88 Kč |
| 25 | 4,06280 Kč | 101,57 Kč |
| 100 | 3,49750 Kč | 349,75 Kč |
| 250 | 3,22592 Kč | 806,48 Kč |
| 500 | 3,06242 Kč | 1 531,21 Kč |
| 1 000 | 2,92790 Kč | 2 927,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,81706 Kč | 5 634,12 Kč |
| 4 000 | 2,72592 Kč | 10 903,68 Kč |
| 6 000 | 2,68025 Kč | 16 081,50 Kč |
| 10 000 | 2,62963 Kč | 26 296,30 Kč |
| 14 000 | 2,60004 Kč | 36 400,56 Kč |
| 20 000 | 2,57162 Kč | 51 432,40 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |










