


L78L33ABZ-AP | |
|---|---|
DigiKey Part Number | 497-7287-1-ND - Cut Tape (CT) 497-7287-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | L78L33ABZ-AP |
Description | IC REG LINEAR 3.3V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L33ABZ-AP Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 5,31800 Kč | 53,18 Kč |
| 25 | 4,73840 Kč | 118,46 Kč |
| 100 | 4,08560 Kč | 408,56 Kč |
| 250 | 3,77568 Kč | 943,92 Kč |
| 500 | 3,58924 Kč | 1 794,62 Kč |
| 1 000 | 3,43532 Kč | 3 435,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,30873 Kč | 6 617,46 Kč |
| 4 000 | 3,20455 Kč | 12 818,20 Kč |
| 6 000 | 3,15241 Kč | 18 914,46 Kč |
| 10 000 | 3,09458 Kč | 30 945,80 Kč |
| 14 000 | 3,06078 Kč | 42 850,92 Kč |
| 20 000 | 3,02829 Kč | 60 565,80 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |


