Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78L33ABD-TR

DigiKey Part Number
497-7285-2-ND - Tape & Reel (TR)
497-7285-1-ND - Cut Tape (CT)
497-7285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L78L33ABD-TR
Description
IC REG LINEAR 3.3V 100MA 8-SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L78L33ABD-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
5.5 mA
Mfr
Current - Supply (Max)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
49dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
30V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 821
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
104,08800 Kč40,88 Kč
253,61200 Kč90,30 Kč
1003,10120 Kč310,12 Kč
2502,85636 Kč714,09 Kč
5002,70912 Kč1 354,56 Kč
1 0002,58775 Kč2 587,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,45953 Kč6 148,82 Kč
5 0002,38228 Kč11 911,40 Kč
7 5002,34360 Kč17 577,00 Kč
12 5002,30075 Kč28 759,37 Kč
17 5002,27567 Kč39 824,22 Kč
25 0002,25157 Kč56 289,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč