


L78L15ABZ-AP | |
|---|---|
DigiKey Part Number | 497-15645-1-ND - Cut Tape (CT) 497-15645-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | L78L15ABZ-AP |
Description | IC REG LINEAR 15V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L15ABZ-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 6.5 mA | |
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,03200 Kč | 75,80 Kč |
| 100 | 2,59540 Kč | 259,54 Kč |
| 250 | 2,38536 Kč | 596,34 Kč |
| 500 | 2,25938 Kč | 1 129,69 Kč |
| 1 000 | 2,15565 Kč | 2 155,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,07020 Kč | 4 140,40 Kč |
| 4 000 | 1,99985 Kč | 7 999,40 Kč |
| 6 000 | 1,96461 Kč | 11 787,66 Kč |
| 10 000 | 1,92558 Kč | 19 255,80 Kč |
| 14 000 | 1,90276 Kč | 26 638,64 Kč |
| 20 000 | 1,88082 Kč | 37 616,40 Kč |
| 50 000 | 1,83357 Kč | 91 678,50 Kč |
| 100 000 | 1,80509 Kč | 180 509,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |







