


L78L08ABZ-AP | |
|---|---|
DigiKey Part Number | 497-10099-1-ND - Cut Tape (CT) 497-10099-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | L78L08ABZ-AP |
Description | IC REG LINEAR 8V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L08ABZ-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 25 | 4,14080 Kč | 103,52 Kč |
| 100 | 3,56340 Kč | 356,34 Kč |
| 250 | 3,28912 Kč | 822,28 Kč |
| 500 | 3,12324 Kč | 1 561,62 Kč |
| 1 000 | 2,98697 Kč | 2 986,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,87473 Kč | 5 749,46 Kč |
| 4 000 | 2,78234 Kč | 11 129,36 Kč |
| 6 000 | 2,73608 Kč | 16 416,48 Kč |
| 10 000 | 2,68483 Kč | 26 848,30 Kč |
| 14 000 | 2,65487 Kč | 37 168,18 Kč |
| 20 000 | 2,62605 Kč | 52 521,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |







