


L78L06ACUTR | |
|---|---|
DigiKey Part Number | 497-7270-2-ND - Tape & Reel (TR) 497-7270-1-ND - Cut Tape (CT) 497-7270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L06ACUTR |
Description | IC REG LINEAR 6V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L06ACUTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 46dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 7,34600 Kč | 73,46 Kč |
| 25 | 6,56760 Kč | 164,19 Kč |
| 100 | 5,70460 Kč | 570,46 Kč |
| 250 | 5,29364 Kč | 1 323,41 Kč |
| 500 | 5,04610 Kč | 2 523,05 Kč |
| 1 000 | 4,84234 Kč | 4 842,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,62688 Kč | 11 567,20 Kč |
| 5 000 | 4,49712 Kč | 22 485,60 Kč |
| 7 500 | 4,43215 Kč | 33 241,12 Kč |
| 12 500 | 4,36015 Kč | 54 501,88 Kč |
| 17 500 | 4,31804 Kč | 75 565,70 Kč |
| 25 000 | 4,27757 Kč | 106 939,25 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |



