Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L7824CV-DG

DigiKey Part Number
497-15683-5-ND
Manufacturer
Manufacturer Product Number
L7824CV-DG
Description
IC REG LINEAR 24V 1.5A TO220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
Datasheet
 Datasheet
EDA/CAD Models
L7824CV-DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 mA
Packaging
Tube
PSRR
50dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
40V
Supplier Device Package
TO-220
Voltage - Output (Min/Fixed)
24V
Base Product Number
Voltage Dropout (Max)
2V @ 1A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 669
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1012,15800 Kč121,58 Kč
5010,19240 Kč509,62 Kč
1009,58350 Kč958,35 Kč
2508,94180 Kč2 235,45 Kč
5008,55542 Kč4 277,71 Kč
1 0008,23689 Kč8 236,89 Kč
2 5007,90071 Kč19 751,78 Kč
5 0007,69812 Kč38 490,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč