


L7815CV-DG | |
|---|---|
DigiKey Part Number | 497-12407-ND |
Manufacturer | |
Manufacturer Product Number | L7815CV-DG |
Description | IC REG LINEAR 15V 1.5A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L7815CV-DG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tube | PSRR 54dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,68600 Kč | 236,86 Kč |
| 50 | 20,18320 Kč | 1 009,16 Kč |
| 100 | 19,09350 Kč | 1 909,35 Kč |
| 250 | 17,94320 Kč | 4 485,80 Kč |
| 500 | 17,24986 Kč | 8 624,93 Kč |
| 1 000 | 16,67934 Kč | 16 679,34 Kč |
| 2 500 | 16,07708 Kč | 40 192,70 Kč |
| 5 000 | 15,71415 Kč | 78 570,75 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |








