



L7808CD2T-TR | |
|---|---|
DigiKey Part Number | 497-1174-2-ND - Tape & Reel (TR) 497-1174-1-ND - Cut Tape (CT) 497-1174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7808CD2T-TR |
Description | IC REG LINEAR 8V 1.5A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7808CD2T-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 56dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,07700 Kč | 150,77 Kč |
| 25 | 13,59840 Kč | 339,96 Kč |
| 100 | 11,97520 Kč | 1 197,52 Kč |
| 250 | 11,19948 Kč | 2 799,87 Kč |
| 500 | 10,73208 Kč | 5 366,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,34739 Kč | 10 347,39 Kč |
| 2 000 | 10,03085 Kč | 20 061,70 Kč |
| 3 000 | 9,87235 Kč | 29 617,05 Kč |
| 5 000 | 9,69667 Kč | 48 483,35 Kč |
| 7 000 | 9,59402 Kč | 67 158,14 Kč |
| 10 000 | 9,49532 Kč | 94 953,20 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |



