Buck Switching Regulator IC Positive Adjustable (Fixed) 0.9V (3.3V) 1 Output 400mA 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.9V (3.3V) 1 Output 400mA 10-VFDFN Exposed Pad
STMicroelectronics FERD Rectifiers | Digi-Key Daily

L6984TR

DigiKey Part Number
497-15416-2-ND - Tape & Reel (TR)
497-15416-1-ND - Cut Tape (CT)
497-15416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6984TR
Description
IC REG BUCK ADJ/3.3V 10VFDFPN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.9V (3.3V) 1 Output 400mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
L6984TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
250kHz ~ 600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VFDFPN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,40000 Kč50,40 Kč
1037,31300 Kč373,13 Kč
2534,05880 Kč851,47 Kč
10030,48490 Kč3 048,49 Kč
25028,77900 Kč7 194,75 Kč
50027,97312 Kč13 986,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00025,63656 Kč102 546,24 Kč
8 00025,16503 Kč201 320,24 Kč
Manufacturers Standard Package
Unit Price without VAT:50,40000 Kč
Unit Price with VAT:60,98400 Kč