
L6983N33QTR | |
|---|---|
DigiKey Part Number | 497-L6983N33QTR-ND - Tape & Reel (TR) 497-L6983N33QCT-ND - Cut Tape (CT) 497-L6983N33QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6983N33QTR |
Description | IC REG BUCK 3.3V 3A 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L6983N33QTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 38,74400 Kč | 387,44 Kč |
| 25 | 35,40280 Kč | 885,07 Kč |
| 100 | 31,73030 Kč | 3 173,03 Kč |
| 250 | 29,97688 Kč | 7 494,22 Kč |
| 500 | 28,92078 Kč | 14 460,39 Kč |
| 1 000 | 28,05114 Kč | 28 051,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,63180 Kč | 67 895,40 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |

