
L6983C50QTR | |
|---|---|
DigiKey Part Number | 497-L6983C50QTR-ND - Tape & Reel (TR) 497-L6983C50QCT-ND - Cut Tape (CT) 497-L6983C50QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6983C50QTR |
Description | IC REG BUCK 5V 3A 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L6983C50QTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 36,15900 Kč | 361,59 Kč |
| 25 | 33,01720 Kč | 825,43 Kč |
| 100 | 29,54840 Kč | 2 954,84 Kč |
| 250 | 27,89460 Kč | 6 973,65 Kč |
| 500 | 26,89844 Kč | 13 449,22 Kč |
| 1 000 | 26,07826 Kč | 26 078,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,06531 Kč | 75 195,93 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |

