Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6983C33QTR

DigiKey Part Number
497-L6983C33QTR-ND - Tape & Reel (TR)
497-L6983C33QCT-ND - Cut Tape (CT)
497-L6983C33QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6983C33QTR
Description
IC REG BUCK 3.3V 3A 16QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
L6983C33QTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
38V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (3x3)
Voltage - Input (Min)
3.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 342
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,84000 Kč49,84 Kč
1036,99800 Kč369,98 Kč
2533,77760 Kč844,44 Kč
10030,22800 Kč3 022,80 Kč
25028,53700 Kč7 134,25 Kč
50027,73532 Kč13 867,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,64205 Kč76 926,15 Kč
6 00025,13501 Kč150 810,06 Kč
Manufacturers Standard Package
Unit Price without VAT:49,84000 Kč
Unit Price with VAT:60,30640 Kč