
L6924UTR | |
|---|---|
DigiKey Part Number | 497-8278-2-ND - Tape & Reel (TR) 497-8278-1-ND - Cut Tape (CT) 497-8278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6924UTR |
Description | IC BATT CHG LI-ION 1CEL 16VFQFPN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-VFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | L6924UTR Models |
Category | Charge Current - Max 1A |
Manufacturer STMicroelectronics | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 12V |
Part Status Active | Interface USB |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 16-VFQFN Exposed Pad |
Programmable Features Current, Timer | Supplier Device Package 16-VFQFPN (3x3) |
Fault Protection Over Temperature | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 43,10900 Kč | 431,09 Kč |
| 25 | 39,43440 Kč | 985,86 Kč |
| 100 | 35,38160 Kč | 3 538,16 Kč |
| 250 | 33,44980 Kč | 8 362,45 Kč |
| 500 | 32,71824 Kč | 16 359,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 29,88829 Kč | 119 553,16 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |



