
L6727TR | |
|---|---|
DigiKey Part Number | 497-5907-2-ND - Tape & Reel (TR) 497-5907-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L6727TR |
Description | IC REG CTRLR BUCK 8SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
EDA/CAD Models | L6727TR Models |
Category | Frequency - Switching 300kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 80% |
Packaging Tape & Reel (TR) Cut Tape (CT) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Phase Control |
Function Step-Down | Operating Temperature -20°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.1V ~ 13.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,45200 Kč | 204,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,35590 Kč | 33 389,75 Kč |
| 5 000 | 13,04572 Kč | 65 228,60 Kč |
| 7 500 | 12,89050 Kč | 96 678,75 Kč |
| 12 500 | 12,71844 Kč | 158 980,50 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

