
L6599ATDTR | |
|---|---|
DigiKey Part Number | 497-9068-2-ND - Tape & Reel (TR) 497-9068-1-ND - Cut Tape (CT) 497-9068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6599ATDTR |
Description | IC RESONANT CONVRTR CTRLR 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6599ATDTR Models |
Category | Current - Supply 3.5 mA |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 16-SO |
Applications Resonant Converter Controller | Base Product Number |
Voltage - Supply 8.85V ~ 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,37000 Kč | 222,37 Kč |
| 10 | 173,71600 Kč | 1 737,16 Kč |
| 25 | 161,53360 Kč | 4 038,34 Kč |
| 100 | 148,14300 Kč | 14 814,30 Kč |
| 250 | 146,15532 Kč | 36 538,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 131,40683 Kč | 328 517,08 Kč |
| Unit Price without VAT: | 222,37000 Kč |
|---|---|
| Unit Price with VAT: | 269,06770 Kč |


