
L6599ATD | |
|---|---|
DigiKey Part Number | 497-14783-5-ND |
Manufacturer | |
Manufacturer Product Number | L6599ATD |
Description | IC RESONANT CONVRTR CTRLR 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6599ATD Models |
Category | Current - Supply 3.5 mA |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 16-SO |
Applications Resonant Converter Controller | Base Product Number |
Voltage - Supply 8.85V ~ 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 10 | 95,28900 Kč | 952,89 Kč |
| 50 | 83,59300 Kč | 4 179,65 Kč |
| 100 | 79,97300 Kč | 7 997,30 Kč |
| 250 | 76,15136 Kč | 19 037,84 Kč |
| 500 | 73,84786 Kč | 36 923,93 Kč |
| 1 000 | 71,95196 Kč | 71 951,96 Kč |
| 2 500 | 69,95064 Kč | 174 876,60 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |



