Power Supply Controller Resonant Converter Controller 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6599AFDTR

DigiKey Part Number
L6599AFDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L6599AFDTR
Description
IC RESONANT CONVERTER 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Supply Controller Resonant Converter Controller 16-SO
Datasheet
 Datasheet
EDA/CAD Models
L6599AFDTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Resonant Converter Controller
Voltage - Input
-
Voltage - Supply
8.85V ~ 16V
Current - Supply
3.5 mA
Operating Temperature
-50°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50036,20755 Kč90 518,88 Kč
5 00035,50911 Kč177 545,55 Kč
Manufacturers Standard Package
Unit Price without VAT:36,20755 Kč
Unit Price with VAT:43,81114 Kč