
L6571BD013TR | |
|---|---|
DigiKey Part Number | 497-L6571BD013TR-ND - Tape & Reel (TR) 497-L6571BD013TRCT-ND - Cut Tape (CT) 497-L6571BD013TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6571BD013TR |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC RC Input Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 16.6V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 170mA, 270mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type RC Input Circuit |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 29,98500 Kč | 299,85 Kč |
| 25 | 27,28920 Kč | 682,23 Kč |
| 100 | 24,33250 Kč | 2 433,25 Kč |
| 250 | 22,92224 Kč | 5 730,56 Kč |
| 500 | 22,07184 Kč | 11 035,92 Kč |
| 1 000 | 22,06155 Kč | 22 061,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,63322 Kč | 51 583,05 Kč |
| 5 000 | 20,18807 Kč | 100 940,35 Kč |
| 7 500 | 19,96501 Kč | 149 737,57 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |


