Half-Bridge Gate Driver IC RC Input Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6571BD

DigiKey Part Number
497-18629-ND
Manufacturer
Manufacturer Product Number
L6571BD
Description
IC GATE DRVR HALF-BRIDGE 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC RC Input Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L6571BD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 16.6V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
170mA, 270mA
Input Type
RC Input Circuit
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 009
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
1057,59800 Kč575,98 Kč
2552,88120 Kč1 322,03 Kč
10047,70540 Kč4 770,54 Kč
30044,81393 Kč13 444,18 Kč
50043,74556 Kč21 872,78 Kč
1 00042,51990 Kč42 519,90 Kč
2 50041,22646 Kč103 066,15 Kč
5 00040,44681 Kč202 234,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč