
L6563HTR | |
|---|---|
DigiKey Part Number | 497-L6563HTR-ND - Tape & Reel (TR) 497-L6563HTRCT-ND - Cut Tape (CT) 497-L6563HTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6563HTR |
Description | IC PFC CTRLR TRANSITION 16SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6563HTR Models |
Category | Voltage - Supply 10.3V ~ 22.5V |
Manufacturer STMicroelectronics | Operating Temperature -25°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Mode Discontinuous (Transition) | Supplier Device Package 16-SO |
Current - Startup 90 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,33700 Kč | 243,37 Kč |
| 25 | 22,09840 Kč | 552,46 Kč |
| 100 | 19,63100 Kč | 1 963,10 Kč |
| 250 | 18,45304 Kč | 4 613,26 Kč |
| 500 | 17,74372 Kč | 8 871,86 Kč |
| 1 000 | 17,58792 Kč | 17 587,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,54306 Kč | 41 357,65 Kč |
| 5 000 | 16,17144 Kč | 80 857,20 Kč |
| 7 500 | 15,98544 Kč | 119 890,80 Kč |
| 12 500 | 15,77932 Kč | 197 241,50 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |




