
L6561D013TR | |
|---|---|
DigiKey Part Number | 497-4582-2-ND - Tape & Reel (TR) 497-4582-1-ND - Cut Tape (CT) 497-4582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6561D013TR |
Description | IC PFC CTRLR TRANSITION 8SO |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6561D013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | - | |
Current - Startup | 50 µA | |
Voltage - Supply | 11V ~ 18V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,14200 Kč | 181,42 Kč |
| 25 | 16,41200 Kč | 410,30 Kč |
| 100 | 14,50120 Kč | 1 450,12 Kč |
| 250 | 13,58992 Kč | 3 397,48 Kč |
| 500 | 13,04018 Kč | 6 520,09 Kč |
| 1 000 | 12,76720 Kč | 12 767,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,11056 Kč | 30 276,40 Kč |
| 5 000 | 11,82280 Kč | 59 114,00 Kč |
| 7 500 | 11,67870 Kč | 87 590,25 Kč |
| 12 500 | 11,51907 Kč | 143 988,38 Kč |
| 17 500 | 11,42577 Kč | 199 950,98 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

