
L6480HTR | |
|---|---|
DigiKey Part Number | 497-13365-2-ND - Tape & Reel (TR) 497-13365-1-ND - Cut Tape (CT) 497-13365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6480HTR |
Description | IC MTR DRV BIPLR 3.3/5V 38HTSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS SPI 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | L6480HTR Models |
Category | Technology DMOS |
Manufacturer STMicroelectronics | Step Resolution 1 ~ 1/128 |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V, 5V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - Stepper Bipolar | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (4) | Supplier Device Package 38-HTSSOP |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 103,94000 Kč | 1 039,40 Kč |
| 25 | 96,07840 Kč | 2 401,96 Kč |
| 100 | 87,44410 Kč | 8 744,41 Kč |
| 250 | 84,39432 Kč | 21 098,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 76,23332 Kč | 190 583,30 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |


