
L6392DTR | |
|---|---|
DigiKey Part Number | 497-8322-2-ND - Tape & Reel (TR) 497-8322-1-ND - Cut Tape (CT) 497-8322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6392DTR |
Description | IC GATE DRVR HALF-BRIDGE 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6392DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 12.5V ~ 20V | |
Logic Voltage - VIL, VIH | 1.1V, 1.9V | |
Current - Peak Output (Source, Sink) | 290mA, 430mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 75ns, 35ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,16000 Kč | 34,16 Kč |
| 10 | 25,03800 Kč | 250,38 Kč |
| 25 | 22,75480 Kč | 568,87 Kč |
| 100 | 20,23840 Kč | 2 023,84 Kč |
| 250 | 19,03864 Kč | 4 759,66 Kč |
| 500 | 18,31498 Kč | 9 157,49 Kč |
| 1 000 | 17,71925 Kč | 17 719,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,59176 Kč | 41 479,40 Kč |
| 5 000 | 16,22182 Kč | 81 109,10 Kč |
| 7 500 | 16,03660 Kč | 120 274,50 Kč |
| 12 500 | 15,83130 Kč | 197 891,25 Kč |
| Unit Price without VAT: | 34,16000 Kč |
|---|---|
| Unit Price with VAT: | 41,33360 Kč |


