
L6391DTR | |
|---|---|
DigiKey Part Number | 497-L6391DTR-ND - Tape & Reel (TR) 497-L6391DTRCT-ND - Cut Tape (CT) 497-L6391DTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6391DTR |
Description | IC GATE DRVR HALF-BRIDGE 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6391DTR Models |
Category | Logic Voltage - VIL, VIH 1.1V, 1.9V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 290mA, 430mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 75ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 14-SO |
Voltage - Supply 12.5V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6390DTR | STMicroelectronics | 4 065 | 497-8321-1-ND | 35,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 27,44400 Kč | 274,44 Kč |
| 25 | 24,95400 Kč | 623,85 Kč |
| 100 | 22,21800 Kč | 2 221,80 Kč |
| 250 | 20,91148 Kč | 5 227,87 Kč |
| 500 | 20,12364 Kč | 10 061,82 Kč |
| 1 000 | 20,04406 Kč | 20 044,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,24172 Kč | 45 604,30 Kč |
| 5 000 | 17,83910 Kč | 89 195,50 Kč |
| 7 500 | 17,63754 Kč | 132 281,55 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |


