8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6375STR

DigiKey Part Number
497-6865-2-ND - Tape & Reel (TR)
497-6865-1-ND - Cut Tape (CT)
497-6865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6375STR
Description
IC PWR DRIVER N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L6375STR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
8V ~ 35V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 421
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,67000 Kč93,67 Kč
1071,14900 Kč711,49 Kč
2565,49080 Kč1 637,27 Kč
10059,27680 Kč5 927,68 Kč
25056,31296 Kč14 078,24 Kč
50054,52708 Kč27 263,54 Kč
1 00053,05695 Kč53 056,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50051,50497 Kč128 762,43 Kč
Manufacturers Standard Package
Unit Price without VAT:93,67000 Kč
Unit Price with VAT:113,34070 Kč